4304.6088

Schurter
693-4304.6088
4304.6088

Mfr.:

Description:
AC Power Entry Modules 6765 PWR ENTRY MODUL 10A 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
50
Expected 19-03-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,016.91 ₹2,016.91
₹1,563.22 ₹15,632.20
₹1,493.14 ₹37,328.50
₹1,485.95 ₹74,297.50

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
REACH - SVHC:
Inlets
Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
6765
Brand: Schurter
Product Type: AC Power Entry Modules
Factory Pack Quantity: 25
Subcategory: Power Entry
Part # Aliases: 6765XBB81A10046
Unit Weight: 33.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99