8040.2015

Schurter
693-8040.2015
8040.2015

Mfr.:

Description:
Fuse Clips CFO Fuse Clip 10.3x38 tin plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹126.67 ₹126.67
₹106.01 ₹1,060.10
₹87.14 ₹4,357.00
₹75.82 ₹7,582.00
₹70.79 ₹14,158.00
₹62.89 ₹31,445.00
₹56.78 ₹56,780.00
₹52.29 ₹1,04,580.00
₹51.93 ₹2,07,720.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
RoHS:  
Heavy Duty Fuse Clip
PCB Mount
15 A
Tin
Body Material: Brass
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 17.8 mm
Length: 12.4 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Solder
Voltage Rating: 600 VAC, 1 kVDC
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

CFO Heavy Duty Fuse Clips

Schurter CFO Heavy Duty Fuse Clips are designed to accept fuses measuring 10.3mm in diameter with voltage up to 1000VDC/600VAC and current up to 15A (UL). These low-profile clips can be mounted with M3 screws, rivets, or terminals. Typical applications for Schurter CFO Heavy Duty Fuse Clips include photovoltaic, industrial equipment, entertainment equipment, and power distribution.