APC1001U_EK

ScioSense
135-APC1001U_EK
APC1001U_EK

Mfr.:

Description:
Multiple Function Sensor Development Tools APC1 Evaluation Kit UART

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,162.37 ₹3,162.37

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Air Quality Sensor
APC1001U
Brand: ScioSense
For Use With: Home Appliances, IoT Devices
Product Type: Multiple Function Sensor Development Tools
Series: APC1
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 503700204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

APC1001U_EK UART Evaluation Kit

ScioSense APC1001U_EK UART Evaluation Kit provides an easy-to-use, plug-and-play demonstration platform for the APC1 Air Purification Combo ONE. The APC1 is a compact, box-shaped, all-in-one environmental sensor solution to precisely measure particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Air Quality Module APC1 Air Purification Combo ONE leverages ScioSense sensor technology to provide an accurate, fully calibrated, maintenance-free solution to air quality monitoring. This solution also features temperature-compensation algorithms to simplify integration on the system level, accelerating development and boosting cost-effectiveness.