AS6031F1-BQFM

ScioSense
135-AS6031F1-BQFM
AS6031F1-BQFM

Mfr.:

Description:
Sensor Interface Ultrasonic flow converter with PGA, CPU & flow firmware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹772.62 ₹772.62
₹742.08 ₹7,420.80
₹682.78 ₹17,069.50
₹661.22 ₹66,122.00
₹658.53 ₹1,64,632.50
Full Reel (Order in multiples of 500)
₹611.81 ₹3,05,905.00
₹558.80 ₹5,58,800.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
RoHS:  
3.6 V
2.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ScioSense
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: Sensor Interface
Series: AS6031
Factory Pack Quantity: 500
Subcategory: Interface ICs
Part # Aliases: 508450008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS6031F1 Ultrasonic Flow Converter

ScioSense AS6031F1 Ultrasonic Flow Converter comes with protected flow firmware already programmed into the NVRAM. The AS6031F1 is a variant of the AS6031 ultrasonic flow converter and features high flexibility, making it ideal for non-invasive cold and hot water meters. ScioSense AS6031F1 Ultrasonic Flow Converter has a chip ready to do the complete flow and volume calculation and error handling on the chip, providing advantages concerning the power consumption of the whole system.