AS6500-FQFM

ScioSense
985-AS6500-FQFM
AS6500-FQFM

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised AS6500-FQFM QFN40 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,697.90 ₹2,697.90
₹2,281.04 ₹22,810.40
₹2,177.72 ₹54,443.00
₹1,964.80 ₹1,96,480.00
Full Reel (Order in multiples of 500)
₹1,669.23 ₹8,34,615.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AS6500
SMD/SMT
QFN-40
Converters
Time to Digital
16 bit
4 Channel
1.8 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ScioSense
Interface Type: Serial
Maximum Clock Frequency: 12.5 MHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Part # Aliases: 502050014
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS6500 4-Channel Time-to-Digital Converter

ScioSense AS6500 4-Channel Time-to-Digital Converter is a device that calculates calibrated stop measurements. The front-end device's unlimited measurement range covers numerous applications, from portable handheld laser-range equipment to ambitious time-of-flight measurements. ScioSense AS6500 4-Channel Time-to-Digital Converter is a derivative of TDC-GPX2, with complementary metal oxide semiconductor (CMOS) inputs and serial peripheral interface (SPI) output only.