GP30-DEV-KIT

ScioSense
985-GP30-DEV-KIT
GP30-DEV-KIT

Mfr.:

Description:
Multiple Function Sensor Development Tools TDC-GP30 QFN32 Development kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,865.82 ₹14,865.82

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Water Flow, Temperature Sensor
TDS-GP30
2.5 V to 3.6 V
Brand: ScioSense
Interface Type: SPI, UART
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Development Tools
Series: GP30
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 220260003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026802000
ECCN:
EAR99

GP30 Development Kit

ams OSRAM GP30 Development Kit platform for quick and easy start-up and evaluation of the TDC-GP30 ultrasonic flow converter. The kit offers user-friendly configuration and complete assembler environment for programming devices. The GP30 Development Kit is compact and cost-saving hardware by using minimal external devices. The development kit includes GP30-DEMO-PCB, PICOPROG V3.0, USB cable, and CD-ROM.