TDC-GP21 3K

ScioSense
985-TDC-GP21T&R
TDC-GP21 3K

Mfr.:

Description:
Sensor Interface TDC-GP21 3K VQFN32 LF T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,985
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹551.63 ₹551.63
₹420.24 ₹4,202.40
₹387.63 ₹9,690.75
₹351.29 ₹35,129.00
₹344.77 ₹86,192.50
Full Reel (Order in multiples of 3000)
₹291.65 ₹8,74,950.00

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
RoHS:  
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: TDC-GP21
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: 501910002
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.