102010027

Seeed Studio
713-102010027
102010027

Mfr.:

Description:
Single Board Computers Seeed Studio BeagleBone Green

This product may require additional documentation to export from the United States.

In Stock: 1,703

Stock:
1,703 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,177.56 ₹4,177.56

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
BeagleBone
BeagleBone Green
Texas Instruments
AM3358
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, GPIO, I2C, Micro USB, SPI, UART
126 mm x 76 mm x 24 mm
Bulk
Brand: Seeed Studio
Description/Function: BeagleBone green
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: BeagleBone Green
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
CAHTS:
8538909090
USHTS:
8471500150
TARIC:
8538909999
BRHTS:
85389090
ECCN:
5A002.A

BeagleBone Green

Seeed Studio BeagleBone Green features an AM3358 1GHz ARM® Cortex®-A8 and 512MB of DDR3 RAM. Other features include 4GB of flash storage, NEON floating-point accelerator, 2x PRU 32-bit MCUs, USB client for power and communications, USB host mode, Ethernet, 2x46 pin headers, and 2 Grove connectors. The BeagleBone Green is fully compatible with existing BeagleBone Black software, and existing Capes can work with the BeagleBone Green.
Learn More

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.