102991184

Seeed Studio
713-102991184
102991184

Mfr.:

Description:
Development Boards & Kits - Other Processors Sipeed Maixduino for RISC-V AI + IoT

This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,923.99 ₹2,923.99

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
Sipeed
Development Kits
RISC-V
MAIX
Brand: Seeed Studio
Data Bus Width: 64 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 6 V to 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sipeed Maixduino Kit for RISC-V AI + IoT

Seeed Studio Sipeed Maixduino Kit for RISC-V AI + IoT includes the RISC-V 64 development board based on the MAIX Module and is ideal for AI + IoT applications. Maixduino was designed in an Arduino Uno form factor, unlike other Sipeed MAIX development boards. The Maixduino features an ESP32 module on board and the MAIX AI module.