113020007

Seeed Studio
713-113020007
113020007

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Grove - Blueseeed (HM11)

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,246.00 ₹2,246.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Modules
CC2540
2.4 GHz
3.3 V to 5 V
Bluetooth
Brand: Seeed Studio
Description/Function: Grove - bluetooth low energy
Dimensions: 20 cm x 10 cm
For Use With: Arduino Board
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 5 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Version: 4.0
Part # Aliases: 811007001
Unit Weight: 12.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517700000
ECCN:
5A991.b

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.