114110309

Seeed Studio
713-114110309
114110309

Mfr.:

Description:
Embedded Box Computers reComputer Robotics J4011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin NX Super 8GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77,106.45 ₹77,106.45

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Embedded Box Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Embedded Box Computers
NVIDIA
Orin NX 8G
A78AE
2 GHz
19 V to 54 V
- 20 C
+ 55 C
Brand: Seeed Studio
Memory Size: 8 GB
Memory Type: LPDDR5
Subcategory: Computing
Tradename: Seeed Studio
Unit Weight: 1.311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.