8.06.97

Segger Microcontroller
943-8.06.97
8.06.97

Mfr.:

Description:
Ribbon Cables / IDC Cables .05" 20-pin ribbon cable (15 cm)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,304.52 ₹1,304.52

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Ribbon Cables / IDC Cables
RoHS:  
0.05 in Ribbon Cable
20 Position
20 Position
1.27 mm
15 cm
Brand: Segger Microcontroller
Product: Ribbon Cables
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429000
TARIC:
8544429090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEGGER MICROCONTROLLER