J-Link ULTRA

Segger Microcontroller
943-8.16.00
J-Link ULTRA

Mfr.:

Description:
Emulators/Simulators J-LINK ULTRA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Segger Microcontroller 8.16.28
Segger Microcontroller
Emulators/Simulators J-LINK ULTRA+

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Emulators/Simulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
JTAG Emulators
ARM, Cortex, Renesas RX MCUs
ARM, RX
Brand: Segger Microcontroller
Description/Function: J-Link, High Speed
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Bulk
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 8.16.00
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471809000
TARIC:
8471800000
MXHTS:
84719099
ECCN:
3A992
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEGGER J-Link Ultra - INACTIVE

SEGGER J-Link Ultra is a JTAG/SWD emulator designed for ARM Cortex and other supported CPUs. SEGGER J-Link Ultra is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA, and high speed USB interface. It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, or Windows 7. J-Link Ultra has a built-in 20-pin JTAG/SWD connector.
Learn more