J-Trace for Cortex-M/Pro Bundle

Segger Microcontroller
943-8.13.14
J-Trace for Cortex-M/Pro Bundle

Mfr.:

Description:
Hardware Debuggers J-TRACE FOR CORTEX-M PRO BUNDLE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Segger Microcontroller 8.18.00
Segger Microcontroller
Hardware Debuggers J-Trace PRO for Cortex-M

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
JTAG/SWD Debuggers / Programmers
ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85 MCUs
ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85
Brand: Segger Microcontroller
Description/Function: J-Trace For Cortex-M Pro Bundle
Interface Type: Ethernet, JTAG, SWD, USB
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: J-Trace
Part # Aliases: 8.13.14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471809000
TARIC:
8471800000
MXHTS:
84719099
ECCN:
3A992
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.