MS621FE-FL11E

Seiko Instruments Micro Energy
628-MS621FE-FL11E
MS621FE-FL11E

Mfr.:

Description:
Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
MS
MS621
Lithium Manganese Silicon (LiMnSi)
3 V
5.5 mAh
Rechargeable
Screw
Horizontal
6.8 mm
2.1 mm
- 20 C
+ 60 C
Tray
Brand: Seiko Instruments Micro Energy
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8507808200
JPHTS:
850780000
KRHTS:
8507800000
TARIC:
8507800090
MXHTS:
8507800100
BRHTS:
85078000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS Manganese Lithium Rechargable Batteries

Seiko Semiconductors MS Manganese Lithium Rechargeable Batteries utilize silicon oxide as the anode and a lithium manganese composite oxide as the cathode. As a result, these rechargeable batteries offer a long cycle life and highly stable overdischarge characteristics, including continued stable capacity characteristics even after the battery is overdischarged down to 0.0V. Other features include high voltage (3.3V) and large capacity. The MS-R variants can be mounted by reflow soldering. Seiko Semiconductors MS Manganese Lithium Rechargeable Batteries are UL approved and RoHS compliant. Typical applications include backup power supplies for real-time clocks and memory, electronic equipment, hybrid power supplies in combination with solar cells, and main power supplies for small and slim portable equipment.