SR1120SW

Seiko Instruments
628-SR1120SW
SR1120SW

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 53mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹244.13 ₹244.13
₹202.20 ₹2,022.00
₹177.97 ₹8,898.50
₹166.79 ₹16,679.00
₹152.82 ₹30,564.00
₹146.29 ₹73,145.00
₹137.91 ₹1,37,910.00
₹128.59 ₹3,21,475.00
₹121.13 ₹6,05,650.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SR
SR55
Silver Oxide
1.55 V
53 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
2.05 mm
- 10 C
+ 60 C
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506401010
TARIC:
8506400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.