SR1130SW-5SE

Seiko Instruments
628-SR1130SW-5SE
SR1130SW-5SE

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 80mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 263 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹320.54 ₹320.54
₹265.56 ₹2,655.60
₹243.20 ₹12,160.00
₹205.93 ₹20,593.00
₹200.34 ₹40,068.00
₹191.95 ₹95,975.00
₹171.45 ₹1,71,450.00
₹169.59 ₹4,23,975.00
₹164.00 ₹8,20,000.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SR
SR54
Silver Oxide
1.55 V
80 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
3.05 mm
- 10 C
+ 60 C
Blister Pack
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506405000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.