SR416SW-5SE

628-SR416SW-5SE
SR416SW-5SE

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 7.5mAh

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.38 ₹295.38
₹244.13 ₹2,441.30
₹224.56 ₹11,228.00
₹190.09 ₹19,009.00
₹184.50 ₹36,900.00
₹177.04 ₹88,520.00
₹156.54 ₹1,56,540.00
₹155.61 ₹3,89,025.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
SR
SR416
Silver Oxide
1.55 V
7.5 mAh
Non-Rechargeable
Pressure Contact
4.8 mm
1.65 mm
Blister Pack
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506405000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.