SR716SW

Seiko Instruments
628-SR716SW
SR716SW

Mfr.:

Description:
Coin Cell Battery 0% Hg Low Drain 1.55V; 21mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹153.63 ₹153.63
₹128.47 ₹1,284.70
₹120.39 ₹6,019.50
₹106.91 ₹10,691.00
₹97.93 ₹19,586.00
₹95.23 ₹47,615.00
₹89.84 ₹89,840.00
₹81.31 ₹2,03,275.00
₹79.06 ₹3,95,300.00

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
SR
SR67
Silver Oxide
1.55 V
21 mAh
Non-Rechargeable
Pressure Contact
7.9 mm
1.65 mm
- 10 C
+ 60 C
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Type: Low Drain Battery
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8506400000
USHTS:
8506405000
JPHTS:
850640000
KRHTS:
8506400000
TARIC:
8506400000
MXHTS:
8506400100
BRHTS:
85064090
ECCN:
EAR99