TS920E

Seiko Instruments
628-TS920E
TS920E

Mfr.:

Description:
Coin Cell Battery LOW V. Recharge Bat RTC/SRAM Backup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Lithium
1.5 V
5.5 mAh
Rechargeable
Pressure Contact
Tray
Brand: Seiko Instruments
Product Type: Coin Cell Battery
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506000000
USHTS:
8507808200
TARIC:
8507800090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS920E TS Lithium Rechargeable Battery

Seiko Instruments TS920E Lithium Rechargeable Battery is a high-capacity, low-voltage rechargeable battery ideal for use in solar applications. The Seiko Instruments TS920E provides sufficient discharge capacity with a charge voltage of less than 2.0V.  TS920E offers a long cycle life of at least 1000 cycles.