88164

Semflex / Cinch Connectivity Solutions
530-88164
88164

Mfr.:

Description:
RF Cable Assemblies Priced per foot, HP160S Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,434

Stock:
1,434 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,121.71 ₹2,121.71
₹1,803.03 ₹18,030.30
₹1,668.85 ₹41,721.25
₹1,611.08 ₹80,554.00
₹1,379.06 ₹6,89,530.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
50 Ohms
40 GHz
HP160S
Silver
Brand: Semflex / Cinch Connectivity Solutions
Contact Material: Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Part # Aliases: HP160S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HP Flexible Bulk Cables

Semflex / Cinch Connectivity Solutions HP Flexible Bulk Cables are a wide range of high-performance precision connectors for applications up to 50GHz. The HP bulk cables come with a triple shield construction and connector attachments. These attachments exceed 70lbs of pull-off force and harsh handling (radial torque, continuous flexing, or wide temperature extremes). The HP bulk cables find purpose in military and aerospace industries as the interconnect cable solution for ground, sea, and airborne systems.