103AP-2-A

Semitec
954-103AP-2-A
103AP-2-A

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 0.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
187
Expected 05-06-2026
600
Expected 08-09-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹51.81 ₹518.10
₹48.45 ₹1,211.25
₹46.03 ₹2,301.50
₹43.98 ₹4,398.00
₹39.60 ₹7,920.00
₹38.02 ₹38,020.00
₹34.85 ₹90,610.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
AP-2
3976 K
10 kOhms
0.5 %
PCB Mount
Radial
- 60 C
+ 150 C
17 mm
3.7 mm
2.6 mm
Bulk
Brand: Semitec
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Unit Weight: 64.276 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP Thermistors

Semitec AP Thermistors are super high precision radial thermistors with high heat resistance. The AP thermistors offer a tolerance of R25 and B25/85 of ±0.5%. Operating in a temperature range of -60°C to +150°C, the AP thermistors have a narrow temperature deviation and accurate temperature detection with a tolerance of ±0.5°C in -60°C to +70°C. Semitec AP thermistors are well-suited for a wide range of applications including portable devices, battery packs, fan motors, automobiles, office automation equipment, electrical household appliances, security devices, thermometers, measurement equipment, and temperature detection.