103JT-025

Semitec
954-103JT-025
103JT-025

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Length 25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29,677
Expected 05-06-2026
79,000
Expected 17-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.43 ₹62.43
₹59.17 ₹591.70
₹55.26 ₹1,381.50
₹52.55 ₹2,627.50
₹46.87 ₹4,687.00
₹40.72 ₹20,360.00
₹36.99 ₹36,990.00
₹33.82 ₹67,640.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
JT
3435 K
10 kOhms
3.5 mW
1 %
Off-Board
Wire Lead
- 50 C
+ 125 C
25 mm
3.6 mm
0.5 mm
Bulk
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JT Thermistors

Semitec USA JT Thermistors are ultra-thin, high-precision radial thermistors featuring a thickness of less than 500μm and a minimum length of 11.5mm. These thin-film temperature sensors offer superior electrical insulation and can be safely used in environments where they might come in contact with electrodes. Semitec USA JT Thermistors also can be installed in spaces as thin as a credit card. These devices offer a response time of approximately 5 seconds and an operating temperature range of -50°C to +125°C. Ideal applications include battery packs, IT equipment, mobile devices, LCDs, surface temperature sensors, and high sensitivity air temperature sensors.