15D2-11LCS

Semitec
954-15D2-11LCS
15D2-11LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 15ohms 2.5amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67.09 ₹67.09
₹51.25 ₹512.50
₹44.17 ₹883.40
₹42.58 ₹2,129.00
₹36.15 ₹3,615.00
₹31.49 ₹15,745.00
₹29.17 ₹29,170.00
₹26.65 ₹53,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2950 K
15 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 170 C
11.5 mm
15 mm
11.5 mm
8 mm
Bulk
Brand: Semitec
Current Rating: 2.5 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.