16D2-13LD

Semitec
954-16D2-13LD
16D2-13LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 16ohms 3amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83.86 ₹83.86
₹64.11 ₹641.10
₹55.26 ₹1,105.20
₹53.30 ₹2,665.00
₹45.29 ₹4,529.00
₹39.42 ₹19,710.00
₹35.78 ₹35,780.00
₹32.80 ₹65,600.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3050 K
16 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
14.5 mm
18 mm
14.5 mm
8 mm
Bulk
Brand: Semitec
Current Rating: 3 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.