252CT-4

Semitec
954-252CT-4
252CT-4

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 2.5kohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹83.30 ₹833.00
₹66.62 ₹1,665.50
₹62.62 ₹3,131.00
₹61.13 ₹6,113.00
₹51.34 ₹25,670.00
₹48.17 ₹48,170.00
₹44.26 ₹1,10,650.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
CT
3670 K
2.5 kOhms
10.5 mW
5 %
PCB Mount
Axial
- 50 C
+ 250 C
DO-35-2
1.8 mm
60 mm
1.8 mm
4 mm
Bulk
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.