3D2-14LD

Semitec
954-3D2-14LD
3D2-14LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 3ohms 5amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹55.54 ₹555.40
₹47.89 ₹957.80
₹46.22 ₹2,311.00
₹39.23 ₹3,923.00
₹34.10 ₹17,050.00
₹31.40 ₹31,400.00
₹28.42 ₹56,840.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
3 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
17 mm
21 mm
Bulk
Brand: Semitec
Current Rating: 5 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.