4D2-22LC

Semitec
954-4D2-22LC
4D2-22LC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹227.36 ₹227.36
₹176.11 ₹1,761.10
₹155.61 ₹3,890.25
₹131.38 ₹6,569.00
₹129.52 ₹12,952.00
₹112.75 ₹56,375.00
₹106.23 ₹1,06,230.00
₹98.77 ₹2,46,925.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2900 K
4 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
23 mm
26.5 mm
23 mm
8.5 mm
Bulk
Brand: Semitec
Current Rating: 8 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.