5D2-07LCS

Semitec
954-5D2-07LCS
5D2-07LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹33.73 ₹337.30
₹29.07 ₹726.75
₹23.85 ₹2,385.00
₹21.06 ₹10,530.00
₹20.13 ₹20,130.00
₹18.26 ₹91,300.00
₹17.61 ₹1,76,100.00
₹16.96 ₹4,24,000.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
5 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
11 mm
13 mm
Bulk
Brand: Semitec
Current Rating: 3 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.