6D2-22LD

Semitec
954-6D2-22LD
6D2-22LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹273.95 ₹273.95
₹223.63 ₹2,236.30
₹189.16 ₹4,729.00
₹160.27 ₹8,013.50
₹159.34 ₹15,934.00
₹139.77 ₹69,885.00
₹135.11 ₹1,35,110.00
₹125.79 ₹3,14,475.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3000 K
6 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
23 mm
26.5 mm
23 mm
8.5 mm
Bulk
Brand: Semitec
Current Rating: 6 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.