8D2-07LD

Semitec
954-8D2-07LD
8D2-07LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 8ohms 2amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.48 ₹34.48
₹31.77 ₹317.70
₹28.14 ₹703.50
₹27.30 ₹2,730.00
₹23.48 ₹11,740.00
₹22.46 ₹22,460.00
₹20.41 ₹1,02,050.00
₹20.03 ₹2,00,300.00
₹19.57 ₹4,89,250.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
2800 K
8 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
11 mm
13 mm
11 mm
6.8 mm
Bulk
Brand: Semitec
Current Rating: 2 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Unit Weight: 1.322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.