8D2-10LCS

Semitec
954-8D2-10LCS
8D2-10LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹40.91 ₹409.10
₹35.22 ₹880.50
₹28.89 ₹2,889.00
₹25.07 ₹12,535.00
₹23.85 ₹23,850.00
₹21.71 ₹1,08,550.00
₹20.97 ₹2,09,700.00
₹20.22 ₹5,05,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
8 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
13 mm
17 mm
Bulk
Brand: Semitec
Current Rating: 3 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.