Z10D221

Semitec
954-Z10D221
Z10D221

Mfr.:

Description:
Varistors 220V 2500A 12.5mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,426
Expected 16-06-2026
11,000
Expected 14-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.38 ₹131.38
₹80.32 ₹803.20
₹52.55 ₹5,255.00
₹48.83 ₹9,766.00
₹41.56 ₹20,780.00
₹35.78 ₹35,780.00
₹32.52 ₹65,040.00
₹29.07 ₹1,45,350.00
₹27.02 ₹2,70,200.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z10D
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
12.5 mm
1 kA
39 J
5500 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Unit Weight: 3.257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.