Z21D391

Semitec
954-Z21D391
Z21D391

Mfr.:

Description:
Varistors 390V 6500A 22.5mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹199.41 ₹199.41
₹126.72 ₹1,267.20
₹107.16 ₹5,358.00
₹91.32 ₹9,132.00
₹85.35 ₹21,337.50
₹78.08 ₹39,040.00
₹77.34 ₹1,93,350.00
₹75.76 ₹3,78,800.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z21D
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
845 V
22.5 mm
2.5 kA
275 J
210 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Unit Weight: 6.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.