Z7D431

Semitec
954-Z7D431
Z7D431

Mfr.:

Description:
Varistors 430V 1250A 8.5mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.95 ₹68.95
₹62.52 ₹625.20
₹50.97 ₹5,097.00
₹49.48 ₹9,896.00
₹43.14 ₹21,570.00
₹36.90 ₹36,900.00
₹33.36 ₹66,720.00
₹29.54 ₹1,47,700.00
₹27.12 ₹2,71,200.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z7D
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
845 V
8.5 mm
6.5 kA
40 J
800 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Unit Weight: 1.298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.