GS12070-IBE3

Semtech
947-GS12070-IBE3
GS12070-IBE3

Mfr.:

Description:
Video ICs Gearbox UHD-SDI Rate Conversion

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,772.00 ₹13,772.00
₹12,075.20 ₹1,20,752.00
₹11,533.82 ₹2,88,345.50

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
UHD-SDI Gearbox
4 Channel
1.1 V, 1.8 V
- 40 C
+ 85 C
SMD/SMT
BGA-196
Brand: Semtech
Moisture Sensitive: Yes
Product: Video Converters
Product Type: Video ICs
Series: GS12070
Factory Pack Quantity: 189
Subcategory: Video ICs
Unit Weight: 3.715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12070 UHD-SDI Gearbox

Semtech GS12070 UHD-SDI Gearbox is a four-input and four-output device which supports conversions between multi-link, dual-link and single-link UHD-SDI interfaces. Semtech GS12070 supports conversions between the ST 425-3 and ST 425-5 multi-link 3Gb/s UHD-SDI Interface and the SMPTE ST 2081 (6Gb/s) and ST 2082 (12Gb/s) Interfaces. Conversion between 4 x 1.5Gb/s and 6Gb/s is also supported. The GS12070 features four high-speed differential signal inputs and four high-speed differential serial outputs which can be interfaced with 1.2V CML I/O. The high-speed inputs and outputs include programmable trace equalization and de-emphasis drivers to compensate for high-frequency losses associated with board-level interconnects.