GS1679-INE3

Semtech
947-GS1679-INE3
GS1679-INE3

Mfr.:

Description:
Video ICs QFN-16 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 490   Multiples: 490
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹833.03 ₹4,08,184.70
2,940 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
Cable Driver with HD/SD Capability
2 Channel
2.5 V, 3.3 V
47 mA, 76 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Brand: Semtech
Interface Type: Serial
Product Type: Video ICs
Factory Pack Quantity: 490
Subcategory: Video ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.