GS2978-CNE3

Semtech
947-GS2978-CNE3
GS2978-CNE3

Mfr.:

Description:
Video ICs QFN-16 pin (490/tray)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multi-Rate Dual Slew-Rate Cable Driver
2 Channel
3.3 V
51 mA
0 C
+ 70 C
SMD/SMT
QFN-16
Tray
Brand: Semtech
Interface Type: Serial
Moisture Sensitive: Yes
Product Type: Video ICs
Series: GS2978
Factory Pack Quantity: 490
Subcategory: Video ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330201
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.