SBR6

Semtech
947-SBR6
SBR6

Mfr.:

Description:
Bridge Rectifiers A 1PHFW 1.5A STD 600V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,016.10 ₹9,016.10
₹8,230.59 ₹82,305.90

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Bridge Rectifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
16.5 mm x 11.2 mm x 5.3 mm
1.5 A
600 V
1.1 V
16.5 mm
11.2 mm
5.3 mm
Brand: Semtech
Ir - Reverse Current: 2 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409570
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBR6 Single Phase Bridge Rectifier

Semtech SBR6 Single Phase Bridge Rectifier features low forward voltage drop and low reverse leakage current. This rectifier operates at 50V to 3000V reverse voltage range (VR), 2µA reverse leakage current, and 0.36A to 1.5A rectified current range (IF). The SBR6 bridge rectifier provides a subminiature design for PCB mounting. This rectifier provides a subminiature design for PCB mounting, low forward voltage drop, and low reverse leakage current.

FEATURED PRODUCTS
SEMTECH