SC1102CSTRT

Semtech
947-SC1102CSTRT
SC1102CSTRT

Mfr.:

Description:
Switching Controllers SYN DC/DC CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹134.18 ₹3,35,450.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz
95 %
1.27 V
15 A
0 C
+ 70 C
SMD/SMT
SOIC-14
Reel
Brand: Semtech
Description/Function: Synchronous voltage mode PWM controller
Development Kit: SC1102EVB
Isolation: Non-Isolated
Operating Supply Current: 6 mA
Operating Supply Voltage: 12.6 V
Output Type: Open Collector
Product: Voltage Mode PWM Controllers
Product Type: Switching Controllers
Series: SC110
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH