SC171MLTRT

Semtech
947-SC171MLTRT
SC171MLTRT

Mfr.:

Description:
Switching Voltage Regulators 1A INTEGRATED SYNC BUCK REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹88.71 ₹2,66,130.00
₹86.94 ₹5,21,640.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPD-10
Buck
750 mV to 5.225 V
1 A
1 Output
3 V
5.5 V
200 kHz to 1 MHz
- 40 C
+ 125 C
SC17
Reel
Brand: Semtech
Development Kit: SC171EVB
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.