SC286ULTRT

Semtech
947-SC286ULTRT
SC286ULTRT

Mfr.:

Description:
Switching Voltage Regulators DUAL SC186

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,346

Stock:
2,346 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹357.81 ₹357.81
₹276.74 ₹2,767.40
₹252.52 ₹6,313.00
₹229.22 ₹22,922.00
₹219.90 ₹54,975.00
₹209.66 ₹1,04,830.00
₹199.41 ₹1,99,410.00
Full Reel (Order in multiples of 3000)
₹191.02 ₹5,73,060.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPQ-UT-28
Buck
800 mV to 3.3 V
4 A
2 Output
2.9 V
5.5 V
1.6 MHz
- 40 C
+ 125 C
SC28
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC286EVB
Input Voltage: 2.9 V to 5.5 V
Load Regulation: 0.3 %
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Synchronous Step Down Regulator
Unit Weight: 715.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100030
USHTS:
8542390090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.