SC4626CSKTRT

Semtech
947-SC4626CSKTRT
SC4626CSKTRT

Mfr.:

Description:
Switching Voltage Regulators SINGLE 1.5A WIMAX SWITCHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,525

Stock:
7,525 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹102.50 ₹102.50
₹73.61 ₹736.10
₹66.53 ₹1,663.25
₹58.70 ₹5,870.00
₹54.88 ₹13,720.00
₹52.65 ₹26,325.00
₹51.34 ₹51,340.00
Full Reel (Order in multiples of 3000)
₹49.01 ₹1,47,030.00
₹47.80 ₹2,86,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1.2 V
1 A
1 Output
2.9 V
5.5 V
2.5 MHz
- 40 C
+ 85 C
SC462
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC4626xEVB
Input Voltage: 2.9 V to 5.5 V
Load Regulation: 1 %
Operating Supply Current: 7.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Synchronous Step Down Regulator
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.