SX1262IMLTRT

Semtech
947-SX1262IMLTRT
SX1262IMLTRT

Mfr.:

Description:
RF Transceiver LoRa, sub-GHz RF Transceiver 22dBm PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,310

Stock:
12,310 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹794.83 ₹794.83
₹628.03 ₹6,280.30
₹587.03 ₹14,675.75
₹536.72 ₹53,672.00
₹509.69 ₹1,27,422.50
₹491.99 ₹2,45,995.00
₹478.01 ₹4,78,010.00
Full Reel (Order in multiples of 3000)
₹452.85 ₹13,58,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Sub-GHz
150 MHz to 960 MHz
300 kb/s
2-FSK, FSK, GFSK, LoRa
1.8 V
3.7 V
8 mA
25.5 mA
22 dBm
- 40 C
+ 85 C
SPI
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SX1262DVK1CAS
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Product Type: RF Transceiver
Sensitivity: - 125 dBm
Series: SX126x
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1261/SX1262 LoRa Transceivers

Semtech SX1261 and SX1262 LoRa® Transceivers are low-power, sub-GHz radio transceivers designed to comply with the physical layer requirements of the LoRaWAN™specification. With support for LoRa® modulation for LPWAN use cases and (G)FSK modulation for legacy use cases, the SX1261/SX1262 radio transceivers are compatible with existing LoRaWAN networks and can support proprietary protocols.