6014

Sensepeek
90-6014
6014

Mfr.:

Description:
Test Probes SQ200 - 200 MHz handsfree oscilloscope probe

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,532.83 ₹6,532.83

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
RoHS:  
Probe Kit
Oscilloscope Probe
200 MHz
Test Needle
150 V
Brand: Sensepeek
Product Type: Test Probes
Series: SQ
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: PCBITE-6014
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

SP HandsFree Oscilloscope Probes

Sensepeek SP HandsFree Oscilloscope Probes are suitable for most oscilloscopes with a 1MΩ input impedance. These probes include a minimalist design and the spring-loaded test needle, which helps in the simultaneous measurement of fine pitch components and nearby signals. The SP probes feature a 14pF to 18pF input capacitance range, a 10:1 attenuation ratio, 200VDC + peak AC overvoltage protection, and 10MΩ input resistance (±2%). These probes require no soldering or complicated tools for setup. The SP probes are REACH and RoHS compliant.

SQ Handsfree Oscilloscope Probes

Sensepeek SQ Handsfree Oscilloscope Probes are designed to make instant measurements. These probes include improved probe holders for handsfree measurement when used with PCBite PCB holders. The SQ oscilloscope probes feature a passive 10:1 probe with supporting oscilloscopes with automatic scaling and a spring-loaded test needle for fine-pitch measurements. These probes also feature probe tip protection, color-coded cable holders, 800V overvoltage protection, and multiple ground options. The SQ probes are insulated and can be used as handheld traditional probes. These probes are RoHS and REACH compliant.