Evaluation kit SLF3S-4000B

Sensirion
403-SEK-SLF3S-4000B
Evaluation kit SLF3S-4000B

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor, USB interface, mounting support for evaluation of SLF3S-4000B

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,832.59 ₹25,832.59

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Sensor
SLF3S-4000B
3.2 V to 3.8 V
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SLF3x
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.633
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9026102080
TARIC:
9026102900
ECCN:
EAR99

SLF3S-4000B Liquid Flow Meter Evaluation Kit

Sensirion SLF3S-4000B Liquid Flow Meter Evaluation Kit provides fast and easy technology evaluation of the SLF3S-4000B liquid flow sensors. The comprehensive evaluation kit comes with a sensor, USB interface, and mounting support.