SCD43-D-R2

Sensirion
403-SCD43-D-R2
SCD43-D-R2

Mfr.:

Description:
Air Quality Sensors High CO2 accuracy with comprehensive building standard compatibility, builds on the photoacoustic NDIR sensing principle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,784
584
Pending
600
Expected 03-06-2026
600
Expected 19-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,893.42 ₹1,893.42
₹1,728.49 ₹8,642.45
₹1,666.99 ₹16,669.90
₹1,593.38 ₹39,834.50
₹1,566.36 ₹78,318.00
₹1,496.47 ₹1,49,647.00
₹1,475.04 ₹3,68,760.00
Full Reel (Order in multiples of 600)
₹1,383.72 ₹8,30,232.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
2.4 V
5.5 V
- 10 C
+ 60 C
SCD4x
Brand: Sensirion
Current Rating: 15 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: LGA-24
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Range: 400 PPM to 5000 PPM
Factory Pack Quantity: 600
Subcategory: Sensors
Part # Aliases: 3.001.241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCD4x Miniaturized CO2 Sensors

Sensirion SCD4x Miniaturised CO2 Sensors are CO2 and RH/T sensors that fit within a space of just one cubic centimetre. These CO2 sensors offer a 2.4V to 5.5V supply voltage range, fully calibrated digital I2C output, and ±(30ppm + 3%MV) accuracy rating. Compared to the SCD30, the SCD4x footprint has been miniaturised by a factor of 5, resulting in dimensions of just 10.1mm x 10.1mm x 6.5mm. With the use of the photoacoustic NDIR sensing principle, the dimensions of the optical cavity are greatly reduced, without compromising sensor performance. CO2 sensor compliant with RESET, WELL, Title 24, ASHRAE 62.1 building standards. The SCD4x series features a quality humidity and temperature sensor that delivers two additional sensor outputs. Sensirion SCD4x miniaturized CO2 sensors are ideal for sensing markets such as IoT, automotive, HVAC, appliances and consumer goods.

SCD43 Photoacoustic NDIR CO2 Sensor

Sensirion SCD43 Photoacoustic NDIR CO2 Sensor is a drop-in upgrade based on Sensirion's SCD4x platform and is compatible with ASHRAE 62.1 Draft Addendum d for demand-controlled ventilation (DCV) systems. This compact, high-accuracy air quality sensor is designed to fulfill stringent building standards and offers a superior accuracy specification of ±(30ppm + 3% m.v.). The sensor features an extended specified range up to 5Kppm and a single-shot operation mode. The sensor builds on the photoacoustic NDIR sensing principle and Sensirion's patented PASens® and CMOSens® technology to offer high accuracy and small form factor. SMD assembly allows cost- and space-effective integration of the sensor combined with maximal freedom of design.