SDP37-125Pa-TR-250pcs

Sensirion
403-SDP37125PATR250
SDP37-125Pa-TR-250pcs

Mfr.:

Description:
Board Mount Pressure Sensors Analog Differential Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,962.02 ₹2,962.02
₹2,715.86 ₹13,579.30
₹2,625.12 ₹26,251.20
₹2,589.19 ₹64,729.75
₹2,476.89 ₹1,23,844.50
₹2,387.05 ₹2,38,705.00
Full Reel (Order in multiples of 250)
₹2,292.72 ₹5,73,180.00
500 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 12.5 Pa to 125 Pa
3 %
Analog
SMD/SMT
3.3 V
Dual Radial Barbless
16 bit
- 40 C
+ 85 C
SDP3x Analog
Reel
Cut Tape
Brand: Sensirion
Moisture Sensitive: Yes
Operating Supply Current: 3.8 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: CMOSens
Part # Aliases: 1-101572-02
Unit Weight: 3.018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

SDP3x Differential Pressure Sensors

Sensirion SDP3x Differential Pressure Sensors are designed for high-volume applications where size is an important requirement. Based on Sensirion’s CMOSens® sensor chip the SDP3x features excellent accuracy and long-term stability and has no zero-point drift. The SDP3x Differential Pressure Sensors are available in digital or analog output. Measuring 5mm x 8mm x 5mm, the small SDP3x sensors are ideal for medical devices, drones, appliances, and more.