SEK-SFM3003-300-CL

Sensirion
403-SEK-SFM3003300CL
SEK-SFM3003-300-CL

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensirion Evaluation Kit for SFM3003 (use with SensorBridge)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,289.13 ₹13,289.13

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Meter
SFM3003-300-CL, SFM3003-300-CE
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SFM3003
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.524
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000
ECCN:
EAR99

SEK-SFM3003 Mass Flow Meter Evaluation Kit

Sensirion SEK-SFM3003 Mass Flow Meter Evaluation Kit is designed to quickly and easily evaluate Sensirion SFM3003 Digital Mass Flow Meters. The kit includes a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). The SEK-SensorBridge enables the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge features two ports, allowing the simultaneous evaluation of two sensors. Users can connect more than one sensor to each port, provided the sensors have different I2C addresses. Sensirion SEK-SFM3003 Mass Flow Meter Evaluation Kit is powered by a USB connection.