SEK-SFM3XXX-AW/D EVALUATION KIT CABLE

Sensirion
403-SEKSFM3XCABLE
SEK-SFM3XXX-AW/D EVALUATION KIT CABLE

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation cable for the SFM3x00-AW or -D series

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,706.15 ₹11,706.15

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Sensor
SEK-SFM3XXX-AW/D
Bulk
Brand: Sensirion
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: SFM3xxx
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SEK-SFM3x-AW/D Evaluation Kit Cable

Sensirion SEK-SFM3x-AW/D Evaluation Kit Cable evaluates the SFM3200-AW, SFM3300-AW/D, and SFM3400AW/D sensors. This device features a clip-on cable on a 2m long USB cable and a clip-on cap that houses a small microcontroller and a pressure sensor. The pressure sensor and pressure port in the cap allow for proximal measurement of the patient's breathing pressure without lengthy tubing. Sensirion SEK-SFM3x-AW/D Evaluation Kit Cable replaces the previous ED-F3x-CAP solution.